Technical Document
Specifications
Brand
SiemensInput Type
Digital
Number of Inputs
16
Output Type
Digital, Transistor
Number of Outputs
16
For Use With
SIMATIC S7-1200 Series
Output Current
500 mA
Maximum Operating Temperature
+55°C
Dimensions
100 x 70 x 75 mm
You may be interested in
Siemens SM 1223 Series PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital, 24 VBrand: Siemens
AED 1,859.04Each (ex VAT)
P.O.A.
Siemens SIMATIC S7-1200 PLC I/O Module - 16 Inputs, 16 Outputs, 500 mA Output Current, 24 V dc
1
P.O.A.
Siemens SIMATIC S7-1200 PLC I/O Module - 16 Inputs, 16 Outputs, 500 mA Output Current, 24 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Siemens SM 1223 Series PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital, 24 VBrand: Siemens
AED 1,859.04Each (ex VAT)
Technical Document
Specifications
Brand
SiemensInput Type
Digital
Number of Inputs
16
Output Type
Digital, Transistor
Number of Outputs
16
For Use With
SIMATIC S7-1200 Series
Output Current
500 mA
Maximum Operating Temperature
+55°C
Dimensions
100 x 70 x 75 mm
You may be interested in
Siemens SM 1223 Series PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital, 24 VBrand: Siemens
AED 1,859.04Each (ex VAT)