Siemens PLC I/O Module for Use with S7-1200 Series, Digital, Digital

RS Stock No.: 746-5785Brand: SiemensManufacturers Part No.: 6ES7223-3BD30-0XB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Input Type

Digital

Number of Inputs

2

Output Type

Digital

Number of Outputs

2

For Use With

S7-1200 Series

Output Current

100 mA

Maximum Operating Temperature

+55°C

Dimensions

62 x 38 x 21 mm

Country of Origin

China

Product details

S7-1200 - Single board expansion module

A range of Siemens SIMATIC S7-1200 single board expansion module.

Single board (SB) expansion module
Plugs directly into CPU, no changes to CPU dimensions
Fixed wiring via removable terminal connections
Simple adjustment in user application

Stock information temporarily unavailable.

AED 407.92

AED 407.92 Each (ex VAT)

AED 428.32

AED 428.32 Each (inc. VAT)

Siemens PLC I/O Module for Use with S7-1200 Series, Digital, Digital

AED 407.92

AED 407.92 Each (ex VAT)

AED 428.32

AED 428.32 Each (inc. VAT)

Siemens PLC I/O Module for Use with S7-1200 Series, Digital, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Input Type

Digital

Number of Inputs

2

Output Type

Digital

Number of Outputs

2

For Use With

S7-1200 Series

Output Current

100 mA

Maximum Operating Temperature

+55°C

Dimensions

62 x 38 x 21 mm

Country of Origin

China

Product details

S7-1200 - Single board expansion module

A range of Siemens SIMATIC S7-1200 single board expansion module.

Single board (SB) expansion module
Plugs directly into CPU, no changes to CPU dimensions
Fixed wiring via removable terminal connections
Simple adjustment in user application