Siemens PLC I/O Module for Use with SIMATIC S7-1200 Series, Analogue, RTD, 24 V dc

RS Stock No.: 735-2888Brand: SiemensManufacturers Part No.: 6ES7231-5PA30-0XB0Distrelec Article No.: 11082818
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Input Type

Analogue, RTD

Number of Inputs

1

For Use With

SIMATIC S7-1200 Series

Supply Voltage

24 V dc

Maximum Operating Temperature

+70°C

Dimensions

62 x 38 x 21 mm

Distrelec Product Id

11082818

Country of Origin

China

Product details

S7-1200 - Single board expansion module

A range of Siemens SIMATIC S7-1200 single board expansion module.

Single board (SB) expansion module
Plugs directly into CPU, no changes to CPU dimensions
Fixed wiring via removable terminal connections
Simple adjustment in user application

Stock information temporarily unavailable.

AED 617.40

AED 617.40 Each (ex VAT)

AED 648.27

AED 648.27 Each (inc. VAT)

Siemens PLC I/O Module for Use with SIMATIC S7-1200 Series, Analogue, RTD, 24 V dc

AED 617.40

AED 617.40 Each (ex VAT)

AED 648.27

AED 648.27 Each (inc. VAT)

Siemens PLC I/O Module for Use with SIMATIC S7-1200 Series, Analogue, RTD, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Input Type

Analogue, RTD

Number of Inputs

1

For Use With

SIMATIC S7-1200 Series

Supply Voltage

24 V dc

Maximum Operating Temperature

+70°C

Dimensions

62 x 38 x 21 mm

Distrelec Product Id

11082818

Country of Origin

China

Product details

S7-1200 - Single board expansion module

A range of Siemens SIMATIC S7-1200 single board expansion module.

Single board (SB) expansion module
Plugs directly into CPU, no changes to CPU dimensions
Fixed wiring via removable terminal connections
Simple adjustment in user application