Siemens SM 1231 Series PLC I/O Module for Use with CPU 1211, CPU 1212, CPU 1214, Analogue

Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
SM 1231
Input Type
Analogue
Number of Inputs
4
For Use With
CPU 1211, CPU 1212, CPU 1214
Maximum Operating Temperature
+60°C
Dimensions
100 x 45 x 75 mm
Distrelec Product Id
11082826
Country of Origin
China
AED 1,968.33
AED 1,968.33 Each (ex VAT)
AED 2,066.75
AED 2,066.75 Each (inc. VAT)
1
AED 1,968.33
AED 1,968.33 Each (ex VAT)
AED 2,066.75
AED 2,066.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
SM 1231
Input Type
Analogue
Number of Inputs
4
For Use With
CPU 1211, CPU 1212, CPU 1214
Maximum Operating Temperature
+60°C
Dimensions
100 x 45 x 75 mm
Distrelec Product Id
11082826
Country of Origin
China