Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens SIMATIC S7-1200 PLC I/O Module - 8 Inputs, 24 V dc

RS Stock No.: 735-2894Brand: SiemensManufacturers Part No.: 6ES7231-5QF30-0XB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Input Type

Analogue

Number of Inputs

8

For Use With

SIMATIC S7-1200 Series

Dimensions

100 x 45 x 75 mm

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1200 PLC I/O Module - 8 Inputs, 24 V dc

P.O.A.

Siemens SIMATIC S7-1200 PLC I/O Module - 8 Inputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Input Type

Analogue

Number of Inputs

8

For Use With

SIMATIC S7-1200 Series

Dimensions

100 x 45 x 75 mm