Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens S7-1200 PLC I/O Module - 24 V dc

RS Stock No.: 668-3128Brand: SiemensManufacturers Part No.: 6ES7241-1AH30-0XB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Input Type

Analogue

Output Type

Analogue

For Use With

S7-1200 Series

Dimensions

100 x 30 x 75 mm

Product details

S7-1200 - Communications Modules

Communication Modules for SIMATIC S7-1200 PLC

For fast and efficient serial data exchange via point-to-point coupling
Serial interface
Simple programming with STEP 7 Basic

Stock information temporarily unavailable.

P.O.A.

Siemens S7-1200 PLC I/O Module - 24 V dc

P.O.A.

Siemens S7-1200 PLC I/O Module - 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Input Type

Analogue

Output Type

Analogue

For Use With

S7-1200 Series

Dimensions

100 x 30 x 75 mm

Product details

S7-1200 - Communications Modules

Communication Modules for SIMATIC S7-1200 PLC

For fast and efficient serial data exchange via point-to-point coupling
Serial interface
Simple programming with STEP 7 Basic