Siemens PLC Expansion Module for Use with S7-1200 Series, RS232, RS422/485
RS Stock No.: 810-4166Brand: SiemensManufacturers Part No.: 6ES7241-1CH32-0XB0Distrelec Article No.: 12571225

Technical Document
Specifications
Brand
SiemensAccessory Type
PLC Expansion Module
Input Type
RS232
Number of Inputs
1
Output Type
RS422/485
For Use With
S7-1200 Series
Dimensions
100 x 30 x 75 mm
Distrelec Product Id
12571225
Country of Origin
China
Stock information temporarily unavailable.
AED 815.85
AED 815.85 Each (ex VAT)
AED 856.64
AED 856.64 Each (inc. VAT)
Siemens PLC Expansion Module for Use with S7-1200 Series, RS232, RS422/485
1
AED 815.85
AED 815.85 Each (ex VAT)
AED 856.64
AED 856.64 Each (inc. VAT)
Siemens PLC Expansion Module for Use with S7-1200 Series, RS232, RS422/485
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
PLC Expansion Module
Input Type
RS232
Number of Inputs
1
Output Type
RS422/485
For Use With
S7-1200 Series
Dimensions
100 x 30 x 75 mm
Distrelec Product Id
12571225
Country of Origin
China