Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens PCB Terminal Block, 12-Contact, Surface Mount, 1-Row

RS Stock No.: 246-1833Brand: SiemensManufacturers Part No.: 6ES7292-2AM30-0XA0
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Siemens

Number Of Contacts

12

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

China

Stock information temporarily unavailable.

AED 237.09

AED 59.272 Each (In a Pack of 4) (ex VAT)

AED 248.94

AED 62.236 Each (In a Pack of 4) (inc. VAT)

Siemens PCB Terminal Block, 12-Contact, Surface Mount, 1-Row

AED 237.09

AED 59.272 Each (In a Pack of 4) (ex VAT)

AED 248.94

AED 62.236 Each (In a Pack of 4) (inc. VAT)

Siemens PCB Terminal Block, 12-Contact, Surface Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number Of Contacts

12

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

China