Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-300
Number of Inputs
10 (Digital)
Output Type
Digital
For Use With
SIMATIC S7-300 Series
Input Type
Digital
Number of Digital Inputs
10
Number of Outputs
6 (Digital)
Voltage Category
24 V dc
Network Type
USB
Program Capacity
64 kB
Depth
130mm
Length
125mm
Width
80mm
Minimum Operating Temperature
0°C
Dimensions
125 x 80 x 130 mm
Communication Port Type
RS485
Mounting Type
DIN Rail, Wall Mount
Programming Language Used
FBD, GRAPH, HiGraph, LAD, SCL, STL
Output Current
500 mA
Maximum Operating Temperature
+60°C
Memory
8 (Load) MB, 64 (Integrated) kB
Programming Interface
SIMATIC PG/PC
Country of Origin
Germany
AED 4,696.70
AED 4,696.70 Each (ex VAT)
AED 4,931.54
AED 4,931.54 Each (inc. VAT)
1
AED 4,696.70
AED 4,696.70 Each (ex VAT)
AED 4,931.54
AED 4,931.54 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-300
Number of Inputs
10 (Digital)
Output Type
Digital
For Use With
SIMATIC S7-300 Series
Input Type
Digital
Number of Digital Inputs
10
Number of Outputs
6 (Digital)
Voltage Category
24 V dc
Network Type
USB
Program Capacity
64 kB
Depth
130mm
Length
125mm
Width
80mm
Minimum Operating Temperature
0°C
Dimensions
125 x 80 x 130 mm
Communication Port Type
RS485
Mounting Type
DIN Rail, Wall Mount
Programming Language Used
FBD, GRAPH, HiGraph, LAD, SCL, STL
Output Current
500 mA
Maximum Operating Temperature
+60°C
Memory
8 (Load) MB, 64 (Integrated) kB
Programming Interface
SIMATIC PG/PC
Country of Origin
Germany