Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, 16-Input, Digital Input

RS Stock No.: 226-3915Brand: SiemensManufacturers Part No.: 6ES7313-6BG04-0AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-300

Number of Inputs

16

For Use With

SIMATIC S7-300 Series

Input Type

Digital

Number of Digital Inputs

16

Number of Outputs

16

Programming Interface

RS485

Number of Analogue Inputs

0

Country of Origin

Germany

Stock information temporarily unavailable.

AED 7,204.63

AED 7,204.63 Each (ex VAT)

AED 7,564.86

AED 7,564.86 Each (inc. VAT)

Siemens S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, 16-Input, Digital Input

AED 7,204.63

AED 7,204.63 Each (ex VAT)

AED 7,564.86

AED 7,564.86 Each (inc. VAT)

Siemens S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, 16-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-300

Number of Inputs

16

For Use With

SIMATIC S7-300 Series

Input Type

Digital

Number of Digital Inputs

16

Number of Outputs

16

Programming Interface

RS485

Number of Analogue Inputs

0

Country of Origin

Germany