Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series

RS Stock No.: 211-9065Brand: SiemensManufacturers Part No.: 6ES7318-3EL01-0AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-300

For Use With

SIMATIC S7-300 Series

Number of Digital Inputs

0

Network Type

Ethernet

Number of Digital Outputs

0

Interface

RJ-45

Memory

2048 kB

Display Included

No

Programming Interface

Profinet

Depth

130mm

Minimum Operating Temperature

0°C

Length

125mm

Width

120mm

Number of Analogue Inputs

0

Programming Language Used

CFC, FBD, GRAPH, HiGraph®, LAD, SCL, STL

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 45,694.40

AED 45,694.40 Each (ex VAT)

AED 47,979.12

AED 47,979.12 Each (inc. VAT)

Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series

AED 45,694.40

AED 45,694.40 Each (ex VAT)

AED 47,979.12

AED 47,979.12 Each (inc. VAT)

Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-300

For Use With

SIMATIC S7-300 Series

Number of Digital Inputs

0

Network Type

Ethernet

Number of Digital Outputs

0

Interface

RJ-45

Memory

2048 kB

Display Included

No

Programming Interface

Profinet

Depth

130mm

Minimum Operating Temperature

0°C

Length

125mm

Width

120mm

Number of Analogue Inputs

0

Programming Language Used

CFC, FBD, GRAPH, HiGraph®, LAD, SCL, STL

Maximum Operating Temperature

+60°C

Country of Origin

Germany