Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SM 1221 Series Digital I/O Module for Use with S7-300 Series, Digital, Digital, 24 V

RS Stock No.: 746-6564Brand: SiemensManufacturers Part No.: 6ES7321-7BH01-0AB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SM 1221

Input Type

Digital

Number of Inputs

16

Output Type

Digital

For Use With

S7-300 Series

Supply Voltage

24 V

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Dimensions

125 x 40 x 120 mm

Country of Origin

Germany

Product details

Digital Input Expansion Module

Suitable for switches and 2/3/4 wire BERO’s (proximity switches)

Stock information temporarily unavailable.

AED 4,034.15

AED 4,034.15 Each (ex VAT)

AED 4,235.86

AED 4,235.86 Each (inc. VAT)

Siemens SM 1221 Series Digital I/O Module for Use with S7-300 Series, Digital, Digital, 24 V

AED 4,034.15

AED 4,034.15 Each (ex VAT)

AED 4,235.86

AED 4,235.86 Each (inc. VAT)

Siemens SM 1221 Series Digital I/O Module for Use with S7-300 Series, Digital, Digital, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SM 1221

Input Type

Digital

Number of Inputs

16

Output Type

Digital

For Use With

S7-300 Series

Supply Voltage

24 V

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Dimensions

125 x 40 x 120 mm

Country of Origin

Germany

Product details

Digital Input Expansion Module

Suitable for switches and 2/3/4 wire BERO’s (proximity switches)