Technical Document
Specifications
Brand
SiemensAccessory Type
PLC Expansion Module
Number of Outputs
8
Output Type
Digital
For Use With
S7-300 Series
Output Current
2 A
Cable Length
600 (Unshielded) m, 1000 (Shielded) m
Dimensions
125 x 40 x 120 mm
Country of Origin
Germany
Product details
Digital Output Expansion Module
Expansion modules with digital output
Suitable for ac/dc solenoid valves, contactors, motor starters, fractional h.p. motors and indicator lights
AED 1,884.07
AED 1,884.07 Each (ex VAT)
AED 1,978.27
AED 1,978.27 Each (inc. VAT)
1
AED 1,884.07
AED 1,884.07 Each (ex VAT)
AED 1,978.27
AED 1,978.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
PLC Expansion Module
Number of Outputs
8
Output Type
Digital
For Use With
S7-300 Series
Output Current
2 A
Cable Length
600 (Unshielded) m, 1000 (Shielded) m
Dimensions
125 x 40 x 120 mm
Country of Origin
Germany
Product details
Digital Output Expansion Module
Expansion modules with digital output
Suitable for ac/dc solenoid valves, contactors, motor starters, fractional h.p. motors and indicator lights