Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC S7-300 Series Series Digital I/O Module for Use with SIMATIC S7-300 Series, Digital, Relay

RS Stock No.: 469-1694Brand: SiemensManufacturers Part No.: 6ES7322-1HF01-0AA0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SIMATIC S7-300 Series

Output Type

Digital, Relay

Number of Outputs

8

For Use With

SIMATIC S7-300 Series

Output Current

2 A

Cable Length

1000m

Dimensions

125 x 40 x 120 mm

Product details

Digital Output Expansion Module

Expansion modules with digital output

Suitable for ac/dc solenoid valves, contactors, motor starters, fractional h.p. motors and indicator lights

Stock information temporarily unavailable.

AED 1,651.70

AED 1,651.70 Each (ex VAT)

AED 1,734.29

AED 1,734.29 Each (inc. VAT)

Siemens SIMATIC S7-300 Series Series Digital I/O Module for Use with SIMATIC S7-300 Series, Digital, Relay

AED 1,651.70

AED 1,651.70 Each (ex VAT)

AED 1,734.29

AED 1,734.29 Each (inc. VAT)

Siemens SIMATIC S7-300 Series Series Digital I/O Module for Use with SIMATIC S7-300 Series, Digital, Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SIMATIC S7-300 Series

Output Type

Digital, Relay

Number of Outputs

8

For Use With

SIMATIC S7-300 Series

Output Current

2 A

Cable Length

1000m

Dimensions

125 x 40 x 120 mm

Product details

Digital Output Expansion Module

Expansion modules with digital output

Suitable for ac/dc solenoid valves, contactors, motor starters, fractional h.p. motors and indicator lights