Siemens SM 331 Series PLC I/O Module for Use with SIMATIC S7-300 Series, Analogue
RS Stock No.: 746-6621Brand: SiemensManufacturers Part No.: 6ES7331-7KB02-0AB0Distrelec Article No.: 30402196

Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
SM 331
Number of Inputs
2
Input Type
Analogue
For Use With
SIMATIC S7-300 Series
Cable Length
200 (shielded)m
Dimensions
125 x 40 x 120 mm
Country of Origin
Germany
AED 2,486.35
AED 2,486.35 Each (ex VAT)
AED 2,610.67
AED 2,610.67 Each (inc. VAT)
Siemens SM 331 Series PLC I/O Module for Use with SIMATIC S7-300 Series, Analogue
1
AED 2,486.35
AED 2,486.35 Each (ex VAT)
AED 2,610.67
AED 2,610.67 Each (inc. VAT)
Siemens SM 331 Series PLC I/O Module for Use with SIMATIC S7-300 Series, Analogue
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
SM 331
Number of Inputs
2
Input Type
Analogue
For Use With
SIMATIC S7-300 Series
Cable Length
200 (shielded)m
Dimensions
125 x 40 x 120 mm
Country of Origin
Germany