Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens PLC Expansion Module for Use with S7-300 Series, Analogue

RS Stock No.: 746-6637Brand: SiemensManufacturers Part No.: 6ES7331-7PE10-0AB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Input Type

Analogue

Number of Inputs

6

For Use With

S7-300 Series

Dimensions

125 x 40 x 120 mm

Country of Origin

Germany

Product details

SIMATIC S7-300C - Expansion Modules

Expansion modules with digital and analogue inputs and outputs
Required front connector:
-Stock no. 453-2573 for SM321/322/332
-Stock no. 453-2589 for SM331

Stock information temporarily unavailable.

AED 9,153.82

AED 9,153.82 Each (ex VAT)

AED 9,611.51

AED 9,611.51 Each (inc. VAT)

Siemens PLC Expansion Module for Use with S7-300 Series, Analogue

AED 9,153.82

AED 9,153.82 Each (ex VAT)

AED 9,611.51

AED 9,611.51 Each (inc. VAT)

Siemens PLC Expansion Module for Use with S7-300 Series, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Input Type

Analogue

Number of Inputs

6

For Use With

S7-300 Series

Dimensions

125 x 40 x 120 mm

Country of Origin

Germany

Product details

SIMATIC S7-300C - Expansion Modules

Expansion modules with digital and analogue inputs and outputs
Required front connector:
-Stock no. 453-2573 for SM321/322/332
-Stock no. 453-2589 for SM331