Siemens PLC Expansion Module for Use with S7-300 Series

RS Stock No.: 746-6687Brand: SiemensManufacturers Part No.: 6ES7341-1CH02-0AE0Distrelec Article No.: 30410633
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

For Use With

S7-300 Series

Cable Length

1200m

Maximum Operating Temperature

+60°C

Dimensions

40 x 125 x 120 mm

Distrelec Product Id

30410633

Country of Origin

Germany

Product details

S7-300 Interface Modules

A range of different Interface Modules for S7-300 devices offering many different types of connection adaptations.

S7-300 Software, Accessory Modules and Accessories

Stock information temporarily unavailable.

AED 9,261.00

AED 9,261.00 Each (ex VAT)

AED 9,724.05

AED 9,724.05 Each (inc. VAT)

Siemens PLC Expansion Module for Use with S7-300 Series

AED 9,261.00

AED 9,261.00 Each (ex VAT)

AED 9,724.05

AED 9,724.05 Each (inc. VAT)

Siemens PLC Expansion Module for Use with S7-300 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

For Use With

S7-300 Series

Cable Length

1200m

Maximum Operating Temperature

+60°C

Dimensions

40 x 125 x 120 mm

Distrelec Product Id

30410633

Country of Origin

Germany

Product details

S7-300 Interface Modules

A range of different Interface Modules for S7-300 devices offering many different types of connection adaptations.

S7-300 Software, Accessory Modules and Accessories