Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens PLC Expansion Module for Use with S7-300 Series, Digital, Digital

RS Stock No.: 746-6696Brand: SiemensManufacturers Part No.: 6ES7352-1AH02-0AE0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Number of Inputs

4

Input Type

Digital

Output Type

Digital

Number of Outputs

13

For Use With

S7-300 Series

Dimensions

125 x 80 x 120 mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 7,886.09

AED 7,886.09 Each (ex VAT)

AED 8,280.39

AED 8,280.39 Each (inc. VAT)

Siemens PLC Expansion Module for Use with S7-300 Series, Digital, Digital

AED 7,886.09

AED 7,886.09 Each (ex VAT)

AED 8,280.39

AED 8,280.39 Each (inc. VAT)

Siemens PLC Expansion Module for Use with S7-300 Series, Digital, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Number of Inputs

4

Input Type

Digital

Output Type

Digital

Number of Outputs

13

For Use With

S7-300 Series

Dimensions

125 x 80 x 120 mm

Country of Origin

Germany