Technical Document
Specifications
Brand
SiemensAccessory Type
Mounting Rail
Series
S7-300
For Use With
SIMATIC S7-300 Series
Mounting Type
Rail Mounting
Cable Length
530mm
Dimensions
530 x 122 mm
Country of Origin
Germany
Product details
S7-300 Mounting Rail
Enables modules to be surface mounted
S7-300 Software, Accessory Modules and Accessories
AED 474.02
AED 474.02 Each (ex VAT)
AED 497.72
AED 497.72 Each (inc. VAT)
1
AED 474.02
AED 474.02 Each (ex VAT)
AED 497.72
AED 497.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Mounting Rail
Series
S7-300
For Use With
SIMATIC S7-300 Series
Mounting Type
Rail Mounting
Cable Length
530mm
Dimensions
530 x 122 mm
Country of Origin
Germany
Product details
S7-300 Mounting Rail
Enables modules to be surface mounted