Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC S7-400 Series Series Power Supply for Use with SIMATIC S7-400, 230 V

RS Stock No.: 226-3972Brand: SiemensManufacturers Part No.: 6ES7407-0KA02-0AA0Distrelec Article No.: 30399809
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Power Supply

Range

S7-400

Series

SIMATIC S7-400 Series

For Use With

SIMATIC S7-400

Supply Voltage

230 V

Output Current

10 A

Maximum Operating Temperature

+60°C

Dimensions

50 x 290 x 217 mm

Distrelec Product Id

30399809

Country of Origin

Germany

Stock information temporarily unavailable.

AED 5,871.02

AED 5,871.02 Each (ex VAT)

AED 6,164.57

AED 6,164.57 Each (inc. VAT)

Siemens SIMATIC S7-400 Series Series Power Supply for Use with SIMATIC S7-400, 230 V

AED 5,871.02

AED 5,871.02 Each (ex VAT)

AED 6,164.57

AED 6,164.57 Each (inc. VAT)

Siemens SIMATIC S7-400 Series Series Power Supply for Use with SIMATIC S7-400, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Power Supply

Range

S7-400

Series

SIMATIC S7-400 Series

For Use With

SIMATIC S7-400

Supply Voltage

230 V

Output Current

10 A

Maximum Operating Temperature

+60°C

Dimensions

50 x 290 x 217 mm

Distrelec Product Id

30399809

Country of Origin

Germany