Siemens System power supply Series PLC Power Supply for Use with SIMATIC S7-1500, 24 V
RS Stock No.: 203-2783Brand: SiemensManufacturers Part No.: 6ES7505-0KA00-0AB0Distrelec Article No.: 30245189

Technical Document
Specifications
Brand
SiemensAccessory Type
PLC Power Supply
Range
SIMATIC S7-1500
Series
System power supply
For Use With
SIMATIC S7-1500
Supply Voltage
24 V
Dimensions
147 x 35 x 129 mm
Distrelec Product Id
30245189
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,293.13
AED 1,293.13 Each (ex VAT)
AED 1,357.79
AED 1,357.79 Each (inc. VAT)
Siemens System power supply Series PLC Power Supply for Use with SIMATIC S7-1500, 24 V
1
AED 1,293.13
AED 1,293.13 Each (ex VAT)
AED 1,357.79
AED 1,357.79 Each (inc. VAT)
Siemens System power supply Series PLC Power Supply for Use with SIMATIC S7-1500, 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
PLC Power Supply
Range
SIMATIC S7-1500
Series
System power supply
For Use With
SIMATIC S7-1500
Supply Voltage
24 V
Dimensions
147 x 35 x 129 mm
Distrelec Product Id
30245189
Country of Origin
Germany