Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC DP
Number of Inputs
20
For Use With
ET 200SP
Supply Voltage
24 V
Number of Outputs
20
Network Type
Ethernet
Interface
PROFINET
Memory
100 kB
Depth
75mm
Minimum Operating Temperature
-25°C
Width
100mm
Dimensions
117 x 100 x 75 mm
Maximum Operating Temperature
+50 (Vertical Installation) °C, +60 (Horizontal Installation) °C
Country of Origin
Germany
AED 6,053.78
AED 6,053.78 Each (ex VAT)
AED 6,356.47
AED 6,356.47 Each (inc. VAT)
1
AED 6,053.78
AED 6,053.78 Each (ex VAT)
AED 6,356.47
AED 6,356.47 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC DP
Number of Inputs
20
For Use With
ET 200SP
Supply Voltage
24 V
Number of Outputs
20
Network Type
Ethernet
Interface
PROFINET
Memory
100 kB
Depth
75mm
Minimum Operating Temperature
-25°C
Width
100mm
Dimensions
117 x 100 x 75 mm
Maximum Operating Temperature
+50 (Vertical Installation) °C, +60 (Horizontal Installation) °C
Country of Origin
Germany
