Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens SIMATIC ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP, 24 V Supply, Digital Output, 1-Input, Digital

RS Stock No.: 271-0959Brand: SiemensManufacturers Part No.: 6ES7512-1DM03-0AB0Distrelec Article No.: 30376424
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC ET 200SP

Number of Inputs

1

Output Type

Digital

For Use With

SIMATIC ET 200SP

Supply Voltage

24 V

Input Type

Digital

Network Type

Ethernet, Profibus, Profinet

Interface

PROFINET

Programming Interface

Profibus, Profinet

Depth

75mm

Minimum Operating Temperature

-30°C

Length

117mm

Width

100mm

Dimensions

100 x 117 x 75 mm

Maximum Operating Temperature

+60°C

Distrelec Product Id

30376424

Country of Origin

Germany

Stock information temporarily unavailable.

AED 5,286.63

AED 5,286.63 Each (ex VAT)

AED 5,550.96

AED 5,550.96 Each (inc. VAT)

Siemens SIMATIC ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP, 24 V Supply, Digital Output, 1-Input, Digital

AED 5,286.63

AED 5,286.63 Each (ex VAT)

AED 5,550.96

AED 5,550.96 Each (inc. VAT)

Siemens SIMATIC ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP, 24 V Supply, Digital Output, 1-Input, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC ET 200SP

Number of Inputs

1

Output Type

Digital

For Use With

SIMATIC ET 200SP

Supply Voltage

24 V

Input Type

Digital

Network Type

Ethernet, Profibus, Profinet

Interface

PROFINET

Programming Interface

Profibus, Profinet

Depth

75mm

Minimum Operating Temperature

-30°C

Length

117mm

Width

100mm

Dimensions

100 x 117 x 75 mm

Maximum Operating Temperature

+60°C

Distrelec Product Id

30376424

Country of Origin

Germany