Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC S7-1500TF Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output, 20-Input

RS Stock No.: 243-4025Brand: SiemensManufacturers Part No.: 6ES7518-4UP00-0AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500TF

Number of Inputs

20

Output Type

CPU

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V dc

Network Type

Profibus, Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

PROFIBUS, PROFINET

Communication Port Type

Modbus

Display Included

Yes

Programming Interface

Profibus, Profinet

Program Capacity

9 MB

Depth

129mm

Minimum Operating Temperature

-40°C

Width

175mm

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Battery Backup

No

Dimensions

175 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 61,719.84

AED 61,719.84 Each (ex VAT)

AED 64,805.83

AED 64,805.83 Each (inc. VAT)

Siemens SIMATIC S7-1500TF Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output, 20-Input

AED 61,719.84

AED 61,719.84 Each (ex VAT)

AED 64,805.83

AED 64,805.83 Each (inc. VAT)

Siemens SIMATIC S7-1500TF Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output, 20-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500TF

Number of Inputs

20

Output Type

CPU

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V dc

Network Type

Profibus, Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

PROFIBUS, PROFINET

Communication Port Type

Modbus

Display Included

Yes

Programming Interface

Profibus, Profinet

Program Capacity

9 MB

Depth

129mm

Minimum Operating Temperature

-40°C

Width

175mm

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Battery Backup

No

Dimensions

175 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany