Siemens SIMATIC S7-1500 Series PLC I/O Module for Use with SIMATIC S7-1500 Series, 24 V dc Supply, Encoder Output,

RS Stock No.: 271-0881Brand: SiemensManufacturers Part No.: 6ES7521-7BH00-0AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

16

Output Type

Encoder

For Use With

SIMATIC S7-1500 Series

Supply Voltage

24 V dc

Input Type

Digital

Number of Digital Inputs

16

Number of Outputs

16

Voltage Category

24 V

Network Type

Profibus, Profinet

Kit Included

No

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-30°C

Length

147mm

Width

35mm

Mounting Type

DIN Rail

Depth

129mm

Output Current

150 mA

Dimensions

147 x 35 x 129 mm

Maximum Operating Temperature

+60°C

Display Included

No

Programming Interface

Profibus, Profinet

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,945.91

AED 1,945.91 Each (ex VAT)

AED 2,043.21

AED 2,043.21 Each (inc. VAT)

Siemens SIMATIC S7-1500 Series PLC I/O Module for Use with SIMATIC S7-1500 Series, 24 V dc Supply, Encoder Output,

AED 1,945.91

AED 1,945.91 Each (ex VAT)

AED 2,043.21

AED 2,043.21 Each (inc. VAT)

Siemens SIMATIC S7-1500 Series PLC I/O Module for Use with SIMATIC S7-1500 Series, 24 V dc Supply, Encoder Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

16

Output Type

Encoder

For Use With

SIMATIC S7-1500 Series

Supply Voltage

24 V dc

Input Type

Digital

Number of Digital Inputs

16

Number of Outputs

16

Voltage Category

24 V

Network Type

Profibus, Profinet

Kit Included

No

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-30°C

Length

147mm

Width

35mm

Mounting Type

DIN Rail

Depth

129mm

Output Current

150 mA

Dimensions

147 x 35 x 129 mm

Maximum Operating Temperature

+60°C

Display Included

No

Programming Interface

Profibus, Profinet

Country of Origin

Germany