Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module, Digital, Transistor

RS Stock No.: 203-2900Brand: SiemensManufacturers Part No.: 6ES7522-1BF00-0AB0Distrelec Article No.: 30242138
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SIMATIC S7-1500 ET 200

Input Type

Digital

Number of Outputs

8

Output Type

Transistor

Output Current

2 A

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Termination

Screw

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Dimensions

147 x 35 x 129 mm

Distrelec Product Id

30242138

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,038.24

AED 1,038.24 Each (ex VAT)

AED 1,090.15

AED 1,090.15 Each (inc. VAT)

Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module, Digital, Transistor

AED 1,038.24

AED 1,038.24 Each (ex VAT)

AED 1,090.15

AED 1,090.15 Each (inc. VAT)

Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module, Digital, Transistor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SIMATIC S7-1500 ET 200

Input Type

Digital

Number of Outputs

8

Output Type

Transistor

Output Current

2 A

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Termination

Screw

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Dimensions

147 x 35 x 129 mm

Distrelec Product Id

30242138

Country of Origin

Germany