Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module, Digital, Transistor

RS Stock No.: 203-2895Brand: SiemensManufacturers Part No.: 6ES7522-1BH01-0AB0Distrelec Article No.: 30242139
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SIMATIC S7-1500 ET 200

Input Type

Digital

Number of Outputs

16

Output Type

Transistor

Output Current

500 mA

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Termination

Screw

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Dimensions

147 x 35 x 129 mm

Distrelec Product Id

30242139

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,256.85

AED 1,256.85 Each (ex VAT)

AED 1,319.69

AED 1,319.69 Each (inc. VAT)

Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module, Digital, Transistor

AED 1,256.85

AED 1,256.85 Each (ex VAT)

AED 1,319.69

AED 1,319.69 Each (inc. VAT)

Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module, Digital, Transistor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SIMATIC S7-1500 ET 200

Input Type

Digital

Number of Outputs

16

Output Type

Transistor

Output Current

500 mA

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Termination

Screw

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Dimensions

147 x 35 x 129 mm

Distrelec Product Id

30242139

Country of Origin

Germany