Siemens SIMATIC S7-1500 ET 200 Series Analog Input Module, Analogue

RS Stock No.: 203-3796Brand: SiemensManufacturers Part No.: 6ES7531-7QD00-0AB0Distrelec Article No.: 30242153
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Analogue Input Module

Range

Simatic

Series

SIMATIC S7-1500 ET 200

Input Type

Analogue

Number of Inputs

4

Output Current

20 mA

Mounting Type

DIN Rail

Cable Length

800m

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Dimensions

147 x 25 x 129 mm

Distrelec Product Id

30242153

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,846.69

AED 1,846.69 Each (ex VAT)

AED 1,939.02

AED 1,939.02 Each (inc. VAT)

Siemens SIMATIC S7-1500 ET 200 Series Analog Input Module, Analogue

AED 1,846.69

AED 1,846.69 Each (ex VAT)

AED 1,939.02

AED 1,939.02 Each (inc. VAT)

Siemens SIMATIC S7-1500 ET 200 Series Analog Input Module, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Analogue Input Module

Range

Simatic

Series

SIMATIC S7-1500 ET 200

Input Type

Analogue

Number of Inputs

4

Output Current

20 mA

Mounting Type

DIN Rail

Cable Length

800m

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Dimensions

147 x 25 x 129 mm

Distrelec Product Id

30242153

Country of Origin

Germany