Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC ET 200S Series Analog Input Module, Analogue

RS Stock No.: 203-3600Brand: SiemensManufacturers Part No.: 6ES7531-7QF00-0AB0Distrelec Article No.: 30242154
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Analogue Input Module

Range

Simatic

Series

SIMATIC ET 200S

Input Type

Analogue

Number of Inputs

8

Cable Length

200m

Termination

Push-In, Screw

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Dimensions

147 x 35 x 129 mm

Distrelec Product Id

30242154

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,465.82

AED 2,465.82 Each (ex VAT)

AED 2,589.11

AED 2,589.11 Each (inc. VAT)

Siemens SIMATIC ET 200S Series Analog Input Module, Analogue

AED 2,465.82

AED 2,465.82 Each (ex VAT)

AED 2,589.11

AED 2,589.11 Each (inc. VAT)

Siemens SIMATIC ET 200S Series Analog Input Module, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Analogue Input Module

Range

Simatic

Series

SIMATIC ET 200S

Input Type

Analogue

Number of Inputs

8

Cable Length

200m

Termination

Push-In, Screw

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Dimensions

147 x 35 x 129 mm

Distrelec Product Id

30242154

Country of Origin

Germany