Siemens IOT2050 Basic Intelligent Gateway

Technical Document
Specifications
Brand
SiemensCPU Technology
ARM TI AM6528 GP
System Memory Capacity
1GB
System Memory Type
DDR4
Number of COM Ports
1
Series
IOT2050 Basic
Communication Protocol
Ethernet
Media Interfaces
USB 2.0
COM Port Type
1x RS 232 / 422 / 485
Extension
Arduino, mPCIe
On Board I/O
x20 Digital I/O
Mass Storage
SD Card
Operating Systems
Debian (not preinstalled)
Embedded Features
User Leds, Watchdog
Operating Temperature
0 → +50°C
Voltage Rating
24 V
Distrelec Product Id
30261526
Country of Origin
China
AED 1,653.75
AED 1,653.75 Each (ex VAT)
AED 1,736.44
AED 1,736.44 Each (inc. VAT)
1
AED 1,653.75
AED 1,653.75 Each (ex VAT)
AED 1,736.44
AED 1,736.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCPU Technology
ARM TI AM6528 GP
System Memory Capacity
1GB
System Memory Type
DDR4
Number of COM Ports
1
Series
IOT2050 Basic
Communication Protocol
Ethernet
Media Interfaces
USB 2.0
COM Port Type
1x RS 232 / 422 / 485
Extension
Arduino, mPCIe
On Board I/O
x20 Digital I/O
Mass Storage
SD Card
Operating Systems
Debian (not preinstalled)
Embedded Features
User Leds, Watchdog
Operating Temperature
0 → +50°C
Voltage Rating
24 V
Distrelec Product Id
30261526
Country of Origin
China