Siemens Interface Module for Use with PROFIBUS/MPI, 24 V
RS Stock No.: 203-3741Brand: SiemensManufacturers Part No.: 6ES7972-0AA02-0XA0Distrelec Article No.: 30264226

Technical Document
Specifications
Brand
SiemensAccessory Type
Interface Module
Range
6ES7972
For Use With
PROFIBUS/MPI
Supply Voltage
24 V
Maximum Operating Temperature
+60°C
Dimensions
128 x 45 x 67 mm
Distrelec Product Id
30264226
Country of Origin
Germany
Stock information temporarily unavailable.
AED 2,801.19
AED 2,801.19 Each (ex VAT)
AED 2,941.25
AED 2,941.25 Each (inc. VAT)
Siemens Interface Module for Use with PROFIBUS/MPI, 24 V
1
AED 2,801.19
AED 2,801.19 Each (ex VAT)
AED 2,941.25
AED 2,941.25 Each (inc. VAT)
Siemens Interface Module for Use with PROFIBUS/MPI, 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Interface Module
Range
6ES7972
For Use With
PROFIBUS/MPI
Supply Voltage
24 V
Maximum Operating Temperature
+60°C
Dimensions
128 x 45 x 67 mm
Distrelec Product Id
30264226
Country of Origin
Germany