Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 9 Way 35 ° SMT Wire Wrap D-sub Connector

RS Stock No.: 662-3797Brand: SiemensManufacturers Part No.: 6ES7972-0BA60-0XA0
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Siemens

Number Of Contacts

9

Body Orientation

35 °

Mounting Type

Surface Mount

Termination Method

Wire Wrap

Housing Material

Polymer

Length

54mm

Width

15.8mm

Depth

39.5mm

Dimensions

54 x 15.8 x 39.5mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens 9 Way 35 ° SMT Wire Wrap D-sub Connector

P.O.A.

Siemens 9 Way 35 ° SMT Wire Wrap D-sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Siemens

Number Of Contacts

9

Body Orientation

35 °

Mounting Type

Surface Mount

Termination Method

Wire Wrap

Housing Material

Polymer

Length

54mm

Width

15.8mm

Depth

39.5mm

Dimensions

54 x 15.8 x 39.5mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in