Technical Document
Specifications
Brand
SiemensAccessory Type
PLC Expansion Module
Series
6GK1161
Input Type
RJ45
Number of Inputs
4
For Use With
PCs and SIMATIC PGs/PCs
Mounting Type
PCI
Dimensions
18 x 167 x 107 mm
Country of Origin
Germany
AED 10,479.32
AED 10,479.32 Each (ex VAT)
AED 11,003.29
AED 11,003.29 Each (inc. VAT)
1
AED 10,479.32
AED 10,479.32 Each (ex VAT)
AED 11,003.29
AED 11,003.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
PLC Expansion Module
Series
6GK1161
Input Type
RJ45
Number of Inputs
4
For Use With
PCs and SIMATIC PGs/PCs
Mounting Type
PCI
Dimensions
18 x 167 x 107 mm
Country of Origin
Germany