Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens FastConnect Series Male RJ45 Connector, Cat5, FTP Shield Right Angle

RS Stock No.: 758-9207Brand: SiemensManufacturers Part No.: 6GK1901-1BB20-2AA0Distrelec Article No.: 30024708
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Siemens

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5

Connector Type

RJ45

Shield Type

FTP

Orientation

Right Angle

IP Rating

IP20

Length

16mm

Width

13.7mm

Depth

42mm

Series

FastConnect

Series Number

6GK1901

Contact Material

Metal

Distrelec Product Id

30024708

Country of Origin

Poland

Product details

IE FC RJ45 Plug 2x2

From Siemens, this range of RJ45 plugs feature the FastConnect system. With FastConnect for industrial Ethernet, structured cabling from the office environment becomes industry compatible for installation in the production hall. RJ45 cabling technology is used as standard and is ideal for installation of RJ45 connectors in the field area with 4-core (2 x 2) industrial Ethernet FC cables. They have a reliable shield attachment and the strain relief is integrated. FastConnect RJ45 plugs allow for the implementation of direct device connections over distances of up to 100 m with industrial Ethernet FC installation cable with patching. All models are highly reliable and excellent quality.

Features & Benefits

  • Error minimising connection technique

  • Industry compatible design

  • Good EMC shielding and deflection

  • Integrated strain relief

  • Compatible with EN 50173 / ISO IEC 11801

Siemens Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 99.22

AED 99.22 Each (ex VAT)

AED 104.18

AED 104.18 Each (inc. VAT)

Siemens FastConnect Series Male RJ45 Connector, Cat5, FTP Shield Right Angle

AED 99.22

AED 99.22 Each (ex VAT)

AED 104.18

AED 104.18 Each (inc. VAT)

Siemens FastConnect Series Male RJ45 Connector, Cat5, FTP Shield Right Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5

Connector Type

RJ45

Shield Type

FTP

Orientation

Right Angle

IP Rating

IP20

Length

16mm

Width

13.7mm

Depth

42mm

Series

FastConnect

Series Number

6GK1901

Contact Material

Metal

Distrelec Product Id

30024708

Country of Origin

Poland

Product details

IE FC RJ45 Plug 2x2

From Siemens, this range of RJ45 plugs feature the FastConnect system. With FastConnect for industrial Ethernet, structured cabling from the office environment becomes industry compatible for installation in the production hall. RJ45 cabling technology is used as standard and is ideal for installation of RJ45 connectors in the field area with 4-core (2 x 2) industrial Ethernet FC cables. They have a reliable shield attachment and the strain relief is integrated. FastConnect RJ45 plugs allow for the implementation of direct device connections over distances of up to 100 m with industrial Ethernet FC installation cable with patching. All models are highly reliable and excellent quality.

Features & Benefits

  • Error minimising connection technique

  • Industry compatible design

  • Good EMC shielding and deflection

  • Integrated strain relief

  • Compatible with EN 50173 / ISO IEC 11801

Siemens Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more