Siemens Wire Stripper, 4mm Min, 8mm Max

RS Stock No.: 848-7717Brand: SiemensManufacturers Part No.: 6GK1901-1GA00Distrelec Article No.: 30410638
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Siemens

Cable Type

Ethernet

Stripping Range

4 → 8mm

Minimum Size

4mm

Maximum Size

8mm

Distrelec Product Id

30410638

Country of Origin

Germany

Product details

Siemens Cable Stripper

Siemens stripping tool for fast stripping of Industrial Ethernet Fast connect (FC) cables.

You may be interested in
Stock information temporarily unavailable.

AED 358.31

AED 358.31 Each (ex VAT)

AED 376.23

AED 376.23 Each (inc. VAT)

Siemens Wire Stripper, 4mm Min, 8mm Max

AED 358.31

AED 358.31 Each (ex VAT)

AED 376.23

AED 376.23 Each (inc. VAT)

Siemens Wire Stripper, 4mm Min, 8mm Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Cable Type

Ethernet

Stripping Range

4 → 8mm

Minimum Size

4mm

Maximum Size

8mm

Distrelec Product Id

30410638

Country of Origin

Germany

Product details

Siemens Cable Stripper

Siemens stripping tool for fast stripping of Industrial Ethernet Fast connect (FC) cables.

You may be interested in