Siemens Plug Ethernet Connector 4x 2 Port 9 -Way
RS Stock No.: 265-8778Brand: SiemensManufacturers Part No.: 6GK19010DB306AA0Distrelec Article No.: 30124539

Technical Document
Specifications
Brand
SiemensEthernet Connector Type
M12 Connector
Gender
Plug
Number of Ports
4x 2
Number Of Ways
9
Connector Type
Plug
Country of Origin
Germany
Stock information temporarily unavailable.
AED 237.04
AED 237.04 Each (ex VAT)
AED 248.89
AED 248.89 Each (inc. VAT)
Siemens Plug Ethernet Connector 4x 2 Port 9 -Way
1
AED 237.04
AED 237.04 Each (ex VAT)
AED 248.89
AED 248.89 Each (inc. VAT)
Siemens Plug Ethernet Connector 4x 2 Port 9 -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensEthernet Connector Type
M12 Connector
Gender
Plug
Number of Ports
4x 2
Number Of Ways
9
Connector Type
Plug
Country of Origin
Germany