Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Plug Ethernet Connector, Cable Mount, Cat5 Straight 2 x 2 Port 4 -Way

RS Stock No.: 253-0811Brand: SiemensManufacturers Part No.: 6GK19011BB106AA0Distrelec Article No.: 19312599
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Siemens

Ethernet Connector Type

RJ45 Connector

Gender

Plug

LAN Category

Cat5

Mounting Type

Cable Mount

Number of Ports

2 x 2

Number Of Ways

4

Connector Type

RJ45

Orientation

Straight

IP Rating

IP65, IP67

Length

30mm

Width

22mm

Depth

67.7mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 189.26

AED 189.26 Each (ex VAT)

AED 198.72

AED 198.72 Each (inc. VAT)

Siemens Plug Ethernet Connector, Cable Mount, Cat5 Straight 2 x 2 Port 4 -Way

AED 189.26

AED 189.26 Each (ex VAT)

AED 198.72

AED 198.72 Each (inc. VAT)

Siemens Plug Ethernet Connector, Cable Mount, Cat5 Straight 2 x 2 Port 4 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Ethernet Connector Type

RJ45 Connector

Gender

Plug

LAN Category

Cat5

Mounting Type

Cable Mount

Number of Ports

2 x 2

Number Of Ways

4

Connector Type

RJ45

Orientation

Straight

IP Rating

IP65, IP67

Length

30mm

Width

22mm

Depth

67.7mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more