Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Unmanaged Ethernet Switch

RS Stock No.: 666-5271Brand: SiemensManufacturers Part No.: 6GK5005-0BA00-1AB2Distrelec Article No.: 30024716
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Siemens

Switch Type

Unmanaged

RJ45 Ports

5

Height

100mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

28.8V dc

Series

XB005

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

19.2V dc

Depth

87mm

Dimensions

45 x 87 x 100mm

Width

45mm

Distrelec Product Id

30024716

Country of Origin

Germany

Product details

SCALANCE XB005 — Ethernet Switch

This industrial ethernet switch from Siemens is a brilliant and durable 5 RJ45 (Twisted pair) port switch. Providing data speeds of 10/100 Mb/s in a small form factor makes this a brilliant ethernet switch to be used in an area where space saving is needed. The SCALANCE XB005 is DIN rail mounted and can easily be set-up without any configuration. This switch is an unmanaged switch.

The SXALANCE XB005 features LED diagnostics so you're easily able to find any errors quickly, saving time. Not to mention, the switch requires a 24/Vdc power supply via the terminal block.

Features and Benefits:

  • 5 Port RJ45 switch with 10/100 Mb/s speeds

  • IP20 rating

  • DIN rail mount – small form factor to allow space saving

  • Easy quick set-up without any configuration

  • Hard plastic case

  • Electrical local loop

  • Terminal block connection for power supply

  • For configuring small star and line topographies

  • LED Diagnosis

  • Unmanaged

Certifications:

  • CE, C-Tick

Approvals

  CE, C-Tick

You may be interested in
Stock information temporarily unavailable.

AED 585.35

AED 585.35 Each (ex VAT)

AED 614.62

AED 614.62 Each (inc. VAT)

Siemens Unmanaged Ethernet Switch

AED 585.35

AED 585.35 Each (ex VAT)

AED 614.62

AED 614.62 Each (inc. VAT)

Siemens Unmanaged Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Switch Type

Unmanaged

RJ45 Ports

5

Height

100mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

28.8V dc

Series

XB005

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

19.2V dc

Depth

87mm

Dimensions

45 x 87 x 100mm

Width

45mm

Distrelec Product Id

30024716

Country of Origin

Germany

Product details

SCALANCE XB005 — Ethernet Switch

This industrial ethernet switch from Siemens is a brilliant and durable 5 RJ45 (Twisted pair) port switch. Providing data speeds of 10/100 Mb/s in a small form factor makes this a brilliant ethernet switch to be used in an area where space saving is needed. The SCALANCE XB005 is DIN rail mounted and can easily be set-up without any configuration. This switch is an unmanaged switch.

The SXALANCE XB005 features LED diagnostics so you're easily able to find any errors quickly, saving time. Not to mention, the switch requires a 24/Vdc power supply via the terminal block.

Features and Benefits:

  • 5 Port RJ45 switch with 10/100 Mb/s speeds

  • IP20 rating

  • DIN rail mount – small form factor to allow space saving

  • Easy quick set-up without any configuration

  • Hard plastic case

  • Electrical local loop

  • Terminal block connection for power supply

  • For configuring small star and line topographies

  • LED Diagnosis

  • Unmanaged

Certifications:

  • CE, C-Tick

Approvals

  CE, C-Tick

You may be interested in