Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens for Use with Industrial Ethernet Network

RS Stock No.: 180-9606Brand: SiemensManufacturers Part No.: 6GK5124-0BA00-2AB2Distrelec Article No.: 30261557
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Number of Inputs

24

For Use With

Industrial Ethernet Network

Maximum Operating Temperature

+60°C

Distrelec Product Id

30261557

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,919.96

AED 3,919.96 Each (ex VAT)

AED 4,115.96

AED 4,115.96 Each (inc. VAT)

Siemens for Use with Industrial Ethernet Network

AED 3,919.96

AED 3,919.96 Each (ex VAT)

AED 4,115.96

AED 4,115.96 Each (inc. VAT)

Siemens for Use with Industrial Ethernet Network
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Inputs

24

For Use With

Industrial Ethernet Network

Maximum Operating Temperature

+60°C

Distrelec Product Id

30261557

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Country of Origin

Germany