Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens Managed Switch Ethernet Switch

RS Stock No.: 848-7635Brand: SiemensManufacturers Part No.: 6GK5204-2BC10-2AA3Distrelec Article No.: 30261570
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Siemens

Switch Type

Managed Switch

RJ45 Ports

4

Height

125mm

Series

SCALANCE X204-2LD

Width

60mm

Depth

124mm

Dimensions

60 x 124 x 125mm

Country of Origin

Germany

Product details

SCALANCE X200 - Ethernet switch

Managed Industrial Ethernet Switch
For setting up Ethernet networks with 10/100Mbit/s
Line, star and ring structure with switching functionality
Range up to 26,000 m
Subscriber or network connections electrical or optical depending on the device port characteristics
Redundant voltage feed
Diagnosis at the device itself using LED
Accessories, see RS Stock No. 614-0643

Approvals

  CE, C-Tick

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 17,670.22

AED 17,670.22 Each (ex VAT)

AED 18,553.73

AED 18,553.73 Each (inc. VAT)

Siemens Managed Switch Ethernet Switch

AED 17,670.22

AED 17,670.22 Each (ex VAT)

AED 18,553.73

AED 18,553.73 Each (inc. VAT)

Siemens Managed Switch Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Siemens

Switch Type

Managed Switch

RJ45 Ports

4

Height

125mm

Series

SCALANCE X204-2LD

Width

60mm

Depth

124mm

Dimensions

60 x 124 x 125mm

Country of Origin

Germany

Product details

SCALANCE X200 - Ethernet switch

Managed Industrial Ethernet Switch
For setting up Ethernet networks with 10/100Mbit/s
Line, star and ring structure with switching functionality
Range up to 26,000 m
Subscriber or network connections electrical or optical depending on the device port characteristics
Redundant voltage feed
Diagnosis at the device itself using LED
Accessories, see RS Stock No. 614-0643

Approvals

  CE, C-Tick

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in