Siemens Managed Switch 8 Port Ethernet Switch

Technical Document
Specifications
Brand
SiemensNumber Of Ports
8
Switch Type
Managed Switch
RJ45 Ports
6
Height
147mm
Maximum Supply Voltage
31.2V
Minimum Operating Temperature
-40°C
Minimum Supply Voltage
9.6V
Width
60mm
Depth
125mm
Dimensions
60 x 147 x 125mm
Distrelec Product Id
30124566
Country of Origin
Germany
AED 5,940.32
AED 5,940.32 Each (ex VAT)
AED 6,237.34
AED 6,237.34 Each (inc. VAT)
1
AED 5,940.32
AED 5,940.32 Each (ex VAT)
AED 6,237.34
AED 6,237.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber Of Ports
8
Switch Type
Managed Switch
RJ45 Ports
6
Height
147mm
Maximum Supply Voltage
31.2V
Minimum Operating Temperature
-40°C
Minimum Supply Voltage
9.6V
Width
60mm
Depth
125mm
Dimensions
60 x 147 x 125mm
Distrelec Product Id
30124566
Country of Origin
Germany