Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Managed Switch 8 Port Ethernet Switch

RS Stock No.: 203-3693Brand: SiemensManufacturers Part No.: 6GK5208-0BA00-2AC2Distrelec Article No.: 30124569
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Siemens

Number Of Ports

8

RJ45 Ports

8

Height

147mm

Maximum Supply Voltage

31.2V

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

9.6V

Switch Type

Managed Switch

Width

60mm

Depth

125mm

Dimensions

60 x 147 x 125mm

Distrelec Product Id

30124569

Country of Origin

Germany

You may be interested in
Siemens Managed Ethernet Switch
AED 6,746.20Each (ex VAT)
Stock information temporarily unavailable.

AED 4,025.28

AED 4,025.28 Each (ex VAT)

AED 4,226.54

AED 4,226.54 Each (inc. VAT)

Siemens Managed Switch 8 Port Ethernet Switch

AED 4,025.28

AED 4,025.28 Each (ex VAT)

AED 4,226.54

AED 4,226.54 Each (inc. VAT)

Siemens Managed Switch 8 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Managed Ethernet Switch
AED 6,746.20Each (ex VAT)

Technical Document

Specifications

Brand

Siemens

Number Of Ports

8

RJ45 Ports

8

Height

147mm

Maximum Supply Voltage

31.2V

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

9.6V

Switch Type

Managed Switch

Width

60mm

Depth

125mm

Dimensions

60 x 147 x 125mm

Distrelec Product Id

30124569

Country of Origin

Germany

You may be interested in
Siemens Managed Ethernet Switch
AED 6,746.20Each (ex VAT)