Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens Managed 16 Port Network Switch With PoE

RS Stock No.: 251-2122Brand: SiemensManufacturers Part No.: 6GK52163RS002AC2
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Siemens

Number Of Ports

16

PoE - Power Over Ethernet

Yes

Switch Type

Managed

Series

SCALANCE

Country of Origin

Germany

Stock information temporarily unavailable.

AED 16,008.21

AED 16,008.21 Each (ex VAT)

AED 16,808.62

AED 16,808.62 Each (inc. VAT)

Siemens Managed 16 Port Network Switch With PoE

AED 16,008.21

AED 16,008.21 Each (ex VAT)

AED 16,808.62

AED 16,808.62 Each (inc. VAT)

Siemens Managed 16 Port Network Switch With PoE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number Of Ports

16

PoE - Power Over Ethernet

Yes

Switch Type

Managed

Series

SCALANCE

Country of Origin

Germany