Siemens SCALANCE S615

RS Stock No.: 196-3680Brand: SiemensManufacturers Part No.: 6GK5615-0AA00-2AA2Distrelec Article No.: 30124583
brand-logo
View all in Routers

Technical Document

Specifications

Brand

Siemens

Number of Serial Ports

Modem Router

Router Type

Modem Router

Model

SCALANCE S615

Network Speed

10 Mbit/s, 100 Mbit/s

Dimensions

147 x 127 x 35mm

Weight

400g

Depth

127mm

Width

35mm

Height

147mm

Distrelec Product Id

30124583

Country of Origin

Germany

You may be interested in
Siemens Managed 5 Port Ethernet Switch
AED 5,640.39Each (ex VAT)
Stock information temporarily unavailable.

AED 5,927.62

AED 5,927.62 Each (ex VAT)

AED 6,224.00

AED 6,224.00 Each (inc. VAT)

Siemens SCALANCE S615

AED 5,927.62

AED 5,927.62 Each (ex VAT)

AED 6,224.00

AED 6,224.00 Each (inc. VAT)

Siemens SCALANCE S615
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Managed 5 Port Ethernet Switch
AED 5,640.39Each (ex VAT)

Technical Document

Specifications

Brand

Siemens

Number of Serial Ports

Modem Router

Router Type

Modem Router

Model

SCALANCE S615

Network Speed

10 Mbit/s, 100 Mbit/s

Dimensions

147 x 127 x 35mm

Weight

400g

Depth

127mm

Width

35mm

Height

147mm

Distrelec Product Id

30124583

Country of Origin

Germany

You may be interested in
Siemens Managed 5 Port Ethernet Switch
AED 5,640.39Each (ex VAT)