Siemens SC646-2C, 6 Ports

Technical Document
Specifications
Brand
SiemensNumber of Serial Ports
Modem Router
Router Type
Modem Router
Model
SC646-2C
Network Speed
10/100/1000Mbit/s
Dimensions
60 x 124 x 145mm
Weight
580g
Depth
125mm
Width
60mm
Height
145mm
Distrelec Product Id
30174146
Country of Origin
Germany
AED 8,720.46
AED 8,720.46 Each (ex VAT)
AED 9,156.48
AED 9,156.48 Each (inc. VAT)
1
AED 8,720.46
AED 8,720.46 Each (ex VAT)
AED 9,156.48
AED 9,156.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Serial Ports
Modem Router
Router Type
Modem Router
Model
SC646-2C
Network Speed
10/100/1000Mbit/s
Dimensions
60 x 124 x 145mm
Weight
580g
Depth
125mm
Width
60mm
Height
145mm
Distrelec Product Id
30174146
Country of Origin
Germany