Technical Document
Specifications
Brand
SiemensMaximum Transfer Distance
100m
Network Speed
1000Mbit/s
Fibre Type
Multi Mode
Maximum Data Transfer Rate
1000Mbps
Compatible Brands
SCALANCE
Connection Port
M12
Fibre Operating Mode
Half/Full Duplex
Country of Origin
Germany
AED 3,237.88
AED 3,237.88 Each (ex VAT)
AED 3,399.77
AED 3,399.77 Each (inc. VAT)
1
AED 3,237.88
AED 3,237.88 Each (ex VAT)
AED 3,399.77
AED 3,399.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensMaximum Transfer Distance
100m
Network Speed
1000Mbit/s
Fibre Type
Multi Mode
Maximum Data Transfer Rate
1000Mbps
Compatible Brands
SCALANCE
Connection Port
M12
Fibre Operating Mode
Half/Full Duplex
Country of Origin
Germany