Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-1200 CP 1242-7 V2
For Use With
SIMATIC S7-1200 Series
Voltage Category
24 V dc
Network Type
GPRS
Width
30mm
Depth
75mm
Length
100mm
Dimensions
100 x
Country of Origin
Germany
AED 6,218.00
AED 6,218.00 Each (ex VAT)
AED 6,528.90
AED 6,528.90 Each (inc. VAT)
1
AED 6,218.00
AED 6,218.00 Each (ex VAT)
AED 6,528.90
AED 6,528.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-1200 CP 1242-7 V2
For Use With
SIMATIC S7-1200 Series
Voltage Category
24 V dc
Network Type
GPRS
Width
30mm
Depth
75mm
Length
100mm
Dimensions
100 x
Country of Origin
Germany