Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 6GK7243 Series Communication Module for Use with S7-1200 Series

RS Stock No.: 872-6312Brand: SiemensManufacturers Part No.: 6GK7243-1BX30-0XE0Distrelec Article No.: 30410639
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Communication Module

Series

6GK7243

For Use With

S7-1200 Series

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

30 x 110 x 75 mm

Distrelec Product Id

30410639

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,621.71

AED 3,621.71 Each (ex VAT)

AED 3,802.80

AED 3,802.80 Each (inc. VAT)

Siemens 6GK7243 Series Communication Module for Use with S7-1200 Series

AED 3,621.71

AED 3,621.71 Each (ex VAT)

AED 3,802.80

AED 3,802.80 Each (inc. VAT)

Siemens 6GK7243 Series Communication Module for Use with S7-1200 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Communication Module

Series

6GK7243

For Use With

S7-1200 Series

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

30 x 110 x 75 mm

Distrelec Product Id

30410639

Country of Origin

Germany