Technical Document
Specifications
Brand
SiemensAccessory Type
PLC Expansion Module
Series
6GK7443
Input Type
RJ45
Number of Inputs
5
Output Type
Digital
For Use With
SIMATIC S7
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
25 x 210 x 290 mm
Country of Origin
Germany
AED 23,612.45
AED 23,612.45 Each (ex VAT)
AED 24,793.07
AED 24,793.07 Each (inc. VAT)
1
AED 23,612.45
AED 23,612.45 Each (ex VAT)
AED 24,793.07
AED 24,793.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
PLC Expansion Module
Series
6GK7443
Input Type
RJ45
Number of Inputs
5
Output Type
Digital
For Use With
SIMATIC S7
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
25 x 210 x 290 mm
Country of Origin
Germany