Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Communication Module for Use with PROFIBUS, PROFIBUS DP, PROFIBUS DP, 15 V

RS Stock No.: 203-3738Brand: SiemensManufacturers Part No.: 6GK7542-5DX10-0XE0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Communication Module

Range

CM 1542-5

Input Type

PROFIBUS DP

Output Type

PROFIBUS DP

Number of Outputs

48

For Use With

Profibus

Supply Voltage

15 V

Mounting Type

DIN Rail

Application

Communications Module

Maximum Operating Temperature

+40°C

Dimensions

142 x 35 x 129 mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 6,254.88

AED 6,254.88 Each (ex VAT)

AED 6,567.62

AED 6,567.62 Each (inc. VAT)

Siemens Communication Module for Use with PROFIBUS, PROFIBUS DP, PROFIBUS DP, 15 V

AED 6,254.88

AED 6,254.88 Each (ex VAT)

AED 6,567.62

AED 6,567.62 Each (inc. VAT)

Siemens Communication Module for Use with PROFIBUS, PROFIBUS DP, PROFIBUS DP, 15 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Communication Module

Range

CM 1542-5

Input Type

PROFIBUS DP

Output Type

PROFIBUS DP

Number of Outputs

48

For Use With

Profibus

Supply Voltage

15 V

Mounting Type

DIN Rail

Application

Communications Module

Maximum Operating Temperature

+40°C

Dimensions

142 x 35 x 129 mm

Country of Origin

Germany